
B32523R0226K000 | |
|---|---|
DigiKey Part Number | 495-75695-ND |
Manufacturer | |
Manufacturer Product Number | B32523R0226K000 |
Description | CAP FILM 22UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32523R0226K000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.472" W (26.50mm x 12.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 63V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.96000 | $6.96 |
| 10 | $5.03900 | $50.39 |
| 50 | $4.27400 | $213.70 |
| 450 | $3.65696 | $1,645.63 |
| 900 | $3.52900 | $3,176.10 |
| 1,350 | $3.46490 | $4,677.61 |
| 2,700 | $3.37085 | $9,101.30 |

