0.22 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32033A4224M000

DigiKey Part Number
495-B32033A4224M000-ND
Manufacturer
Manufacturer Product Number
B32033A4224M000
Description
CAP FILM 0.22UF 20% 1KV RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32033A4224M000 Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.571" W (26.50mm x 14.50mm)
Part Status
Active
Height - Seated (Max)
1.161" (29.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
350V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200, Y2
Dielectric Material
Features
85C/85% Humidity
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,727
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$4.54000$4.54
10$3.18600$31.86
50$2.64640$132.32
260$2.29677$597.16
520$2.19173$1,139.70
1,040$2.10528$2,189.49
2,600$2.01393$5,236.22
5,200$1.95883$10,185.92
Manufacturers Standard Package