0.056 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32032A4563M000

DigiKey Part Number
495-B32032A4563M000-ND
Manufacturer
Manufacturer Product Number
B32032A4563M000
Description
CAP FILM 0.056UF 20% 1KVDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.056 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32032A4563M000 Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.354" W (18.00mm x 9.00mm)
Part Status
Active
Height - Seated (Max)
0.689" (17.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
350V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200, Y2
Dielectric Material
Features
85C/85% Humidity
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,145
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.82000$1.82
10$1.18900$11.89
50$0.94080$47.04
100$0.86410$86.41
500$0.73456$367.28
1,000$0.69450$694.50
2,500$0.65220$1,630.50
5,000$0.62669$3,133.45
Manufacturers Standard Package