
ANT160920ST-1204A1 | |
|---|---|
DigiKey Part Number | 445-175606-2-ND - Tape & Reel (TR) 445-175606-1-ND - Cut Tape (CT) 445-175606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT160920ST-1204A1 |
Description | RF ANT 916MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Frequency Range 902MHz ~ 930MHz |
Manufacturer TDK | Antenna Type Chip |
Series | Number of Bands 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | VSWR 3 |
Part Status Active | Termination Solder |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 916MHz | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.55400 | $5.54 |
| 25 | $0.49480 | $12.37 |
| 100 | $0.42970 | $42.97 |
| 250 | $0.39868 | $99.67 |
| 500 | $0.38002 | $190.01 |
| 1,000 | $0.36464 | $364.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.33498 | $1,339.92 |
| 8,000 | $0.32657 | $2,612.56 |
| 12,000 | $0.32236 | $3,868.32 |
| 20,000 | $0.31769 | $6,353.80 |
| 28,000 | $0.31496 | $8,818.88 |
| 40,000 | $0.31233 | $12,493.20 |

