Similar

HAL503 UA-K | |
|---|---|
DigiKey Part Number | HAL503UA-K-ND |
Manufacturer | |
Manufacturer Product Number | HAL503 UA-K |
Description | MAGNETIC SWITCH TO92UA-1 |
Customer Reference | |
Detailed Description | Digital Switch Open Drain Hall Effect TO-92UA-1 |
Datasheet | Datasheet |
Category | Current - Output (Max) 20mA |
Mfr | Output Type Open Drain |
Series | Features Temperature Compensated |
Packaging Bulk | Operating Temperature -40°C ~ 140°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Technology | Supplier Device Package TO-92UA-1 |
Voltage - Supply 3.8V ~ 24V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Current - Supply (Max) 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HAL1503 UA | TDK-Micronas GmbH | 3,445 | HAL1503UA-ND | $1.25000 | Similar |


