
SWT40-5FF | |
|---|---|
DigiKey Part Number | 285-1073-ND |
Manufacturer | |
Manufacturer Product Number | SWT40-5FF |
Description | AC/DC CONVERTER 5V 15V -15V 40W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 15V -15V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 1.5 A |
Mfr | Current - Output 3 300 mA |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Voltage - Isolation 3 kV |
Type Open Frame | Efficiency 70% |
Number of Outputs 3 | Operating Temperature 0°C ~ 50°C |
Voltage - Input 85 ~ 265 VAC | Features DC Input Capable, Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 15V | Size / Dimension 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) |
Voltage - Output 3 -15V | Approval Agency CE, cUR, UR |
Current - Output 1 3 A | Minimum Load Required Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CUT35-5FF | TDK-Lambda | 204 | 285-CUT35-5FF-ND | $71.93000 | Similar |


