Single Phase EMC/EMI Line Filter 2 A 250V 250V Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 2 A 250V 250V Single Stage Quick Connect
Industrial Power Supply Product Range Overview Video

RSAL-2002AL

DigiKey Part Number
RSAL-2002AL-ND
Manufacturer
Manufacturer Product Number
RSAL-2002AL
Description
LINE FILTER 250VAC/VDC 2A CHASS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 2 A 250V 250V Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
RSAL-2002AL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC
250V
Manufacturer
TDK-Lambda
Current
2 A
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CSA, EN, UL
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Quick Connect
Voltage - Rated DC
250V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 13
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$23.95000$23.95
10$19.53400$195.34
25$18.01760$450.44
50$16.94860$847.43
100$15.94240$1,594.24
250$14.98496$3,746.24
Manufacturers Standard Package