
CUS400M-24/F | |
|---|---|
DigiKey Part Number | 285-CUS400M-24/F-ND |
Manufacturer | |
Manufacturer Product Number | CUS400M-24/F |
Description | AC/DC CONVERTER 24V 250W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS400M-24/F Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Operating Temperature -20°C ~ 70°C (With Derating) |
Packaging Box | Features Adjustable Output, Remote Sense, Standby Output, Universal Input |
Part Status Active | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 5.59" L x 3.54" W x 2.66" H (142.0mm x 90.0mm x 67.5mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Input 85 ~ 264 VAC | Standard Number 60601-1; 60950-1; 62368-1 |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 10.42 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $360.40000 | $360.40 |
| 10 | $336.12800 | $3,361.28 |
| 25 | $326.92840 | $8,173.21 |
| 50 | $271.38200 | $13,569.10 |


