CN300B110-24/LC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK-Lambda
In Stock: 0
Unit Price: $151.15000
Datasheet

Parametric Equivalent


TDK-Lambda
In Stock: 0
Unit Price: $158.50800
Datasheet

Parametric Equivalent


TDK-Lambda
In Stock: 0
Unit Price: $142.66200
Datasheet
Isolated Module DC DC Converter 1 Output 24V 12.5A 43V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN300B110-24/LC

DigiKey Part Number
285-CN300B110-24/LC-ND
Manufacturer
Manufacturer Product Number
CN300B110-24/LC
Description
DC-DC, PCB MOUNT, HALF BRICK, IN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 12.5A 43V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
CN300B110-24/LC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Baseplate, Load Sharing, Remote On/Off, Remote Sense
Packaging
Bulk
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Efficiency
90%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Half Brick
Voltage - Input (Min)
43V
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Input (Max)
160V
Supplier Device Package
Half Brick
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
12.5A
Approval Agency
CE, UKCA
Power (Watts)
300 W
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CN300B110-24TDK-Lambda0285-CN300B110-24-ND$151.15000Parametric Equivalent
CN300B110-24/AUXTDK-Lambda0285-CN300B110-24/AUX-ND$158.50800Parametric Equivalent
CN300B110-24/TTDK-Lambda0285-CN300B110-24/T-ND$142.66200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
5$228.99200$1,144.96
Manufacturers Standard Package