
ALD-514012PJ134 | |
|---|---|
DigiKey Part Number | 285-2722-ND |
Manufacturer | |
Manufacturer Product Number | ALD-514012PJ134 |
Description | LED DRIVER CC BOOST 44V 140MA |
Customer Reference | |
Detailed Description | 140mA 44V (Max) Constant Current LED Driver Boost Topology 5 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Boost | |
Number of Outputs | 5 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output | 44V (Max) | |
Current - Output (Max) | 140mA | |
Power (Watts) | 7 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, OVP | |
Ratings | - | |
Operating Temperature | -30°C ~ 85°C | |
Efficiency | - | |
Termination Style | Connector | |
Size / Dimension | 3.94" L x 1.97" W x 0.20" H (100.1mm x 50.0mm x 5.1mm) | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Weight | 0.049 lb (22.23 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $195.29000 | $195.29 |
| 10 | $171.62000 | $1,716.20 |
| 25 | $163.00320 | $4,075.08 |
| 50 | $156.76620 | $7,838.31 |
| 100 | $138.59060 | $13,859.06 |

