
VLCF4024T-2R2N1R7-2 | |
|---|---|
DigiKey Part Number | 445-8733-2-ND - Tape & Reel (TR) 445-8733-1-ND - Cut Tape (CT) 445-8733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF4024T-2R2N1R7-2 |
Description | FIXED IND 2.2UH 1.76A 43 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.76 A 43mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF4024T-2R2N1R7-2 Models |
Category | Current - Saturation (Isat) 1.76A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 43mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.094" (2.40mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.78100 | $7.81 |
| 100 | $0.64250 | $64.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.54962 | $274.81 |
| 1,000 | $0.51824 | $518.24 |
| 1,500 | $0.50072 | $751.08 |
| 2,500 | $0.47952 | $1,198.80 |
| 3,500 | $0.46606 | $1,631.21 |
| 5,000 | $0.45221 | $2,261.05 |

