
MMZ0603F330CT000 | |
|---|---|
DigiKey Part Number | 445-7792-2-ND - Tape & Reel (TR) 445-7792-1-ND - Cut Tape (CT) 445-7792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603F330CT000 |
Description | FERRITE BEAD 33 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 150mA 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ0603F330CT000 Models |
Category | Current Rating (Max) 150mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 1.3Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 33 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.14200 | $1.42 |
| 25 | $0.12320 | $3.08 |
| 50 | $0.11020 | $5.51 |
| 100 | $0.09870 | $9.87 |
| 250 | $0.08488 | $21.22 |
| 500 | $0.07534 | $37.67 |
| 1,000 | $0.06652 | $66.52 |
| 5,000 | $0.05184 | $259.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04235 | $635.25 |

