

CGA6M1C0G3A332J200AC | |
|---|---|
DigiKey Part Number | 445-CGA6M1C0G3A332J200ACTR-ND - Tape & Reel (TR) 445-CGA6M1C0G3A332J200ACCT-ND - Cut Tape (CT) 445-CGA6M1C0G3A332J200ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M1C0G3A332J200AC |
Description | CAP CER 3300PF 1KV NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M1C0G3A332J200AC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.01000 | $2.01 |
| 10 | $1.31600 | $13.16 |
| 50 | $1.04340 | $52.17 |
| 100 | $0.95900 | $95.90 |
| 500 | $0.81644 | $408.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.77234 | $772.34 |
| 2,000 | $0.73604 | $1,472.08 |
| 3,000 | $0.71785 | $2,153.55 |
| 5,000 | $0.69770 | $3,488.50 |
| 7,000 | $0.68591 | $4,801.37 |
| 10,000 | $0.67457 | $6,745.70 |

