C2012X5R0J106M125AB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 59,073
Unit Price: $0.32000
Datasheet

Upgrade


TDK
In Stock: 21,220
Unit Price: $0.32000
Datasheet

Upgrade


TDK
In Stock: 68,998
Unit Price: $0.38000
Datasheet

Upgrade


TDK
In Stock: 7,098
Unit Price: $0.33000
Datasheet

Upgrade


TDK
In Stock: 388,114
Unit Price: $0.32000
Datasheet

Upgrade


TDK
In Stock: 136,329
Unit Price: $0.32000
Datasheet

Upgrade


TDK
In Stock: 194,372
Unit Price: $0.82000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $0.45000
Datasheet

Upgrade


TDK
In Stock: 11,607
Unit Price: $0.82000
Datasheet

Upgrade


TDK
In Stock: 147,365
Unit Price: $0.48000
Datasheet

Upgrade


TDK
In Stock: 611,668
Unit Price: $0.66000
Datasheet

Upgrade


TDK
In Stock: 255,439
Unit Price: $0.65000
Datasheet

Upgrade


TDK
In Stock: 144,941
Unit Price: $0.75000
Datasheet

Upgrade


TDK
In Stock: 5,759
Unit Price: $0.94000
Datasheet
10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
C Series 0805(2012 Metric) 13

C2012X5R0J106M125AB

DigiKey Part Number
445-1363-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012X5R0J106M125AB
Description
CAP CER 10UF 6.3V X5R 0805
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R0J106M125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (97)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R0J106M085ABTDK59,073445-7675-1-ND$0.32000Direct
C2012X5R0J106K085ABTDK21,220445-7674-1-ND$0.32000Upgrade
C2012X5R1A106K085ABTDK68,998445-7658-1-ND$0.38000Upgrade
C2012X5R1A106M085ABTDK7,098445-7659-1-ND$0.33000Upgrade
C2012X5R1C106K085ACTDK388,114445-7644-1-ND$0.32000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types