Upgrade
Similar
Similar


C1608JB1E335K080AC | |
|---|---|
DigiKey Part Number | 445-11249-2-ND - Tape & Reel (TR) 445-11249-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1E335K080AC |
Description | CAP CER 3.3UF 25V JB 0603 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1E335K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608JB1V335K080AC | TDK | 5,730 | 445-11297-1-ND | $0.49000 | Upgrade |
| C1608X5R1E335K080AC | TDK | 22,638 | 445-14141-1-ND | $0.46000 | Similar |
| C1608X5R1V335K080AC | TDK | 57,327 | 445-14167-1-ND | $0.51000 | Similar |


