TEC (Thermoelectric Cooler) 95.4W @ 25°C 11 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 95.4W @ 25°C 11 A 150°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387001824

DigiKey Part Number
1487-1072-ND
Manufacturer
Manufacturer Product Number
387001824
Description
ET11,12,F2,3030,TA,RT,W6
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 95.4W @ 25°C 11 A 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
67°C @ 25°C
Manufacturer
Tark Thermal Solutions
Height
2.41mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
11 A
Part Status
Obsolete
Voltage - Max
16.9 V
Type
TEC (Thermoelectric Cooler)
Resistance
1.61 Ohms
Size / Dimension
Rectangular - 34.00mm L x 30.00mm W
Operating Temperature
150°C
Qmax @ Th
95.4W @ 25°C
Features
Lead Wires, Lapped, Sealed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.