RF ANTENNA Wi-Fi Module RP-SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Wi-Fi Module RP-SMA Male Adhesive
Digi-Key Cable Builder

MA910.A.CG.001

DigiKey Part Number
931-1572-ND
Manufacturer
Manufacturer Product Number
MA910.A.CG.001
Description
GUARDIAN MA910.A.CG.001 2IN1 ADH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Module RP-SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Taoglas Limited
VSWR
3
Series
Gain
3.15dBi, 3.14dBi
Packaging
Box
Features
Cable - 3m
Part Status
Active
Termination
RP-SMA Male
RF Family/Standard
WiFi
Ingress Protection
IP67
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
2.45GHz, 5.375GHz
Height (Max)
0.787" (20.00mm)
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz
Applications
Wi-Fi
Antenna Type
Module
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
50$143.90920$7,195.46