


GPDF357A | |
|---|---|
DigiKey Part Number | 931-GPDF357A-ND |
Manufacturer | |
Manufacturer Product Number | GPDF357A |
Description | GPDF357A EMBEDDED GPS L1/L2 DUA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Ceramic Patch Solder Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.227GHz, 1.575GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -14dB, -13dB | |
Gain | 2.1dBi, 1dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.406" (10.30mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.37000 | $18.37 |
| 10 | $14.40000 | $144.00 |
| 25 | $13.40680 | $335.17 |
| 108 | $12.26602 | $1,324.73 |
| 324 | $11.67037 | $3,781.20 |
| 540 | $11.45009 | $6,183.05 |
| 1,080 | $11.19758 | $12,093.39 |


