600 Impedance Primary Ohms 490CT Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 3.5kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTC-5026

DigiKey Part Number
MT7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TTC-5026
Description
AUDIO XFMR 600 / 490CT SMD
Customer Reference
Detailed Description
600 Impedance Primary Ohms 490CT Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 3.5kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transformer Type
Data/Voice Coupling
Manufacturer
Tamura
Frequency Range
300Hz ~ 3.5kHz
Series
Frequency Response
±0.3dB
Packaging
Tape & Reel (TR)
Voltage - Isolation
1875VRMS @ 1 Second
Part Status
Obsolete
Insertion Loss
1.5dB Max @ 1kHz
Turns Ratio - Primary:Secondary
1:1
Approval Agency
UL1950, UL60950
Impedance - Primary (Ohms)
600
Mounting Type
Surface Mount
Impedance - Secondary (Ohms)
490CT
Size / Dimension
0.532" L x 0.551" W (13.50mm x 14.00mm)
DC Resistance (DCR) - Primary
23.8Ohm
Height - Seated (Max)
0.409" (10.40mm)
DC Resistance (DCR) - Secondary
47.8Ohm
Termination Style
Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.