
DPV-0.5-100 | |
|---|---|
DigiKey Part Number | 1295-DPV-0.5-100-ND |
Manufacturer | |
Manufacturer Product Number | DPV-0.5-100 |
Description | IND VERT ENCAP 0.5A 100UH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 109 µH Unshielded Toroidal Inductor 500 mA 140mOhm Vertical, 2 PC Pin |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 140mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Vertical, 2 PC Pin |
Inductance | Supplier Device Package Vertical, 2 PC Pin |
Tolerance ±15% | Size / Dimension 0.701" L x 0.504" W (17.80mm x 12.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.797" (20.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $3.14548 | $3,931.85 |

