
CAF-2.8-1.5 | |
|---|---|
DigiKey Part Number | 1295-CAF-2.8-1.5-ND |
Manufacturer | |
Manufacturer Product Number | CAF-2.8-1.5 |
Description | IND CM FLAT 2.8A 1.5MH |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.8A DCR 49mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2.8A |
Manufacturer Talema Group LLC | DC Resistance (DCR) (Max) 49mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.886" L x 0.866" W (22.50mm x 22.00mm) |
Filter Type Signal Line | Height (Max) 0.600" (15.24mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pin |
Inductance @ Frequency 1.5 mH @ 10 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $4.83831 | $3,628.73 |

