UMK105UJ820JV-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.02423
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.02423
Datasheet

Similar


KEMET
In Stock: 15,557
Unit Price: $0.49000
Datasheet

Similar


TDK
In Stock: 6,584
Unit Price: $0.14000
Datasheet

Similar


YAGEO
In Stock: 11,920
Unit Price: $0.14000
Datasheet

Similar


KYOCERA AVX
In Stock: 3,012
Unit Price: $0.38000
Datasheet

Similar


Vishay Vitramon
In Stock: 9,868
Unit Price: $0.32000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.05283
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.03279
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.02825
Datasheet

Similar


Vishay Vitramon
In Stock: 7,000
Unit Price: $1.49000
Datasheet
82 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105UJ820JV-F

DigiKey Part Number
587-UMK105UJ820JV-FTR-ND - Tape & Reel (TR)
587-UMK105UJ820JV-FCT-ND - Cut Tape (CT)
587-UMK105UJ820JV-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105UJ820JV-F
Description
CAP CER 82PF 50V U2J 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105UJ820JV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLASU105SUJ820JFNA01Taiyo Yuden0587-MLASU105SUJ820JFNA01TR-ND$0.02423Parametric Equivalent
MSASU105SUJ820JFNA01Taiyo Yuden0587-MSASU105SUJ820JFNA01TR-ND$0.02423Parametric Equivalent
C0402C820J5GACTUKEMET15,557399-C0402C820J5GACTUCT-ND$0.49000Similar
C1005C0G1H820J050BATDK6,584445-1246-1-ND$0.14000Similar
CC0402GRNPO9BN820YAGEO11,920311-1658-1-ND$0.14000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.09000$0.90
50$0.06180$3.09
100$0.05330$5.33
500$0.03930$19.65
1,000$0.03498$34.98
2,500$0.03042$76.05
5,000$0.02769$138.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02544$254.40
20,000$0.02360$472.00
30,000$0.02267$680.10
50,000$0.02165$1,082.50
70,000$0.02105$1,473.50
100,000$0.02047$2,047.00
Manufacturers Standard Package