360 pF ±5% 50V Ceramic Capacitor CH 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
360 pF ±5% 50V Ceramic Capacitor CH 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105CH361JVHF

DigiKey Part Number
587-5082-2-ND - Tape & Reel (TR)
587-5082-1-ND - Cut Tape (CT)
587-5082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105CH361JVHF
Description
CAP CER 360PF 50V CH 0402
Customer Reference
Detailed Description
360 pF ±5% 50V Ceramic Capacitor CH 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105CH361JVHF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Base Product Number
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,613
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.06800$0.68
50$0.04660$2.33
100$0.04000$4.00
500$0.02900$14.50
1,000$0.02563$25.63
2,500$0.02210$55.25
5,000$0.01997$99.85
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01823$182.30
20,000$0.01679$335.80
30,000$0.01607$482.10
50,000$0.01528$764.00
70,000$0.01481$1,036.70
100,000$0.01436$1,436.00
Manufacturers Standard Package