



UMK063CG100DT-F | |
|---|---|
DigiKey Part Number | 587-3208-2-ND - Tape & Reel (TR) 587-3208-1-ND - Cut Tape (CT) 587-3208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG100DT-F |
Description | CAP CER 10PF 50V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG100DT-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.5pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK042CG100DD-W | Taiyo Yuden | 60,017 | 587-5755-1-ND | $0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.06500 | $0.65 |
| 50 | $0.04480 | $2.24 |
| 100 | $0.03840 | $3.84 |
| 500 | $0.02780 | $13.90 |
| 1,000 | $0.02455 | $24.55 |
| 2,500 | $0.02114 | $52.85 |
| 5,000 | $0.01909 | $95.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01656 | $248.40 |
| 30,000 | $0.01532 | $459.60 |
| 45,000 | $0.01470 | $661.50 |
| 75,000 | $0.01402 | $1,051.50 |
| 105,000 | $0.01362 | $1,430.10 |
| 150,000 | $0.01323 | $1,984.50 |

