


TMK212B7105KGHT | |
|---|---|
DigiKey Part Number | 587-3477-2-ND - Tape & Reel (TR) 587-3477-1-ND - Cut Tape (CT) 587-3477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212B7105KGHT |
Description | CAP CER 1UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212B7105KGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK212B7105KGHTR | Taiyo Yuden | 4,666 | 587-6357-1-ND | $0.29000 | Direct |
| GMK212B7105KGHT | Taiyo Yuden | 15,073 | 587-3362-1-ND | $0.29000 | Upgrade |
| 08053C105K4T2A | KYOCERA AVX | 6,868 | 478-KAM21KR71E105KUCT-ND | $0.35000 | Direct |
| C0805C105K3RACAUTO | KEMET | 80,039 | 399-6929-1-ND | $0.25000 | Direct |
| CGA4J3X7R1E105K125AB | TDK | 136,692 | 445-5687-1-ND | $0.25000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.14700 | $1.47 |
| 50 | $0.10460 | $5.23 |
| 100 | $0.09140 | $9.14 |
| 500 | $0.06922 | $34.61 |
| 1,000 | $0.06240 | $62.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05398 | $161.94 |
| 6,000 | $0.04986 | $299.16 |
| 9,000 | $0.04780 | $430.20 |
| 15,000 | $0.04552 | $682.80 |
| 21,000 | $0.04418 | $927.78 |
| 30,000 | $0.04290 | $1,287.00 |

