2.2 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

TMK105CBJ225MV-F

DigiKey Part Number
587-6022-2-ND - Tape & Reel (TR)
587-6022-1-ND - Cut Tape (CT)
587-6022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK105CBJ225MV-F
Description
CAP CER 2.2UF 25V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK105CBJ225MV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,665,257
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.11600$1.16
50$0.08040$4.02
100$0.06980$6.98
500$0.05212$26.06
1,000$0.04669$46.69
2,500$0.04096$102.40
5,000$0.03751$187.55
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03468$346.80
20,000$0.03235$647.00
30,000$0.03118$935.40
50,000$0.02989$1,494.50
70,000$0.02913$2,039.10
100,000$0.02841$2,841.00
Manufacturers Standard Package