Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



QMK432B7104MM-T | |
|---|---|
DigiKey Part Number | 587-5587-2-ND - Tape & Reel (TR) 587-5587-1-ND - Cut Tape (CT) 587-5587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK432B7104MM-T |
Description | CAP CER 0.1UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK432B7104MM-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMK432B7104KM-T | Taiyo Yuden | 278 | 587-1399-1-ND | $1.69000 | Upgrade |
| SMK432B7104KM-T | Taiyo Yuden | 411 | 587-1405-1-ND | $1.69000 | Upgrade |
| SMK432B7104MM-T | Taiyo Yuden | 0 | SMK432B7104MM-T-ND | $0.62696 | Upgrade |
| C1812C104MARACTU | KEMET | 0 | 399-C1812C104MARACTUTR-ND | $0.74763 | Direct |
| 18127C104JAT2A | KYOCERA AVX | 461 | 478-KGM43FR72H104JVCT-ND | $2.83000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.62696 | $313.48 |




