


QMK432B7104KM-T | |
|---|---|
DigiKey Part Number | 587-1399-2-ND - Tape & Reel (TR) 587-1399-1-ND - Cut Tape (CT) 587-1399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK432B7104KM-T |
Description | CAP CER 0.1UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK432B7104KM-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMK432B7104KM-T | Taiyo Yuden | 411 | 587-1405-1-ND | $1.69000 | Upgrade |
| 1812PC104KAT1A | KYOCERA AVX | 265 | 478-3985-1-ND | $1.94000 | Direct |
| C1812C104KARACTU | KEMET | 5,276 | 399-C1812C104KARACTUCT-ND | $1.65000 | Direct |
| 18127C104JAT2A | KYOCERA AVX | 461 | 478-KGM43FR72H104JVCT-ND | $2.83000 | Upgrade |
| 1812CC104KAT1A | KYOCERA AVX | 1,781 | 478-4009-1-ND | $1.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.69000 | $1.69 |
| 10 | $1.08900 | $10.89 |
| 50 | $0.85400 | $42.70 |
| 100 | $0.78130 | $78.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.65830 | $329.15 |
| 1,000 | $0.62027 | $620.27 |
| 1,500 | $0.60123 | $901.85 |
| 2,500 | $0.58014 | $1,450.35 |
| 3,500 | $0.56780 | $1,987.30 |
| 5,000 | $0.55593 | $2,779.65 |

