
NS10145T681MNA | |
|---|---|
DigiKey Part Number | 587-3134-2-ND - Tape & Reel (TR) 587-3134-1-ND - Cut Tape (CT) 587-3134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS10145T681MNA |
Description | FIXED IND 680UH 420MA 1.884 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 420 mA 1.884Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS10145T681MNA Models |
Category | Current - Saturation (Isat) 500mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.884Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 2.3MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.80800 | $8.08 |
| 100 | $0.66430 | $66.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.57946 | $289.73 |
| 1,000 | $0.54638 | $546.38 |
| 1,500 | $0.52791 | $791.87 |
| 2,500 | $0.50557 | $1,263.92 |
| 3,500 | $0.49138 | $1,719.83 |
| 5,000 | $0.47678 | $2,383.90 |

