
NRS8040T4R7NJGJV | |
|---|---|
DigiKey Part Number | 587-3657-2-ND - Tape & Reel (TR) 587-3657-1-ND - Cut Tape (CT) 587-3657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS8040T4R7NJGJV |
Description | FIXED IND 4.7UH 4.1A 23.4 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 4.1 A 23.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS8040T4R7NJGJV Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 23.4mOhm Max |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
Current - Saturation (Isat) 5.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.61800 | $6.18 |
| 25 | $0.57120 | $14.28 |
| 50 | $0.53880 | $26.94 |
| 100 | $0.50790 | $50.79 |
| 250 | $0.46980 | $117.45 |
| 500 | $0.44296 | $221.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.41765 | $417.65 |
| 2,000 | $0.39381 | $787.62 |
| 3,000 | $0.38052 | $1,141.56 |
| 5,000 | $0.36441 | $1,822.05 |
| 7,000 | $0.35419 | $2,479.33 |
| 10,000 | $0.34368 | $3,436.80 |

