


NRS5040T470MMGJV | |
|---|---|
DigiKey Part Number | 587-3610-2-ND - Tape & Reel (TR) 587-3610-1-ND - Cut Tape (CT) 587-3610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5040T470MMGJV |
Description | FIXED IND 47UH 900MA 403 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Drum Core, Wirewound Inductor 900 mA 403mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS5040T470MMGJV Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 403mOhm Max |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
Current - Saturation (Isat) 1.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.51600 | $5.16 |
| 25 | $0.47800 | $11.95 |
| 50 | $0.45060 | $22.53 |
| 100 | $0.42480 | $42.48 |
| 250 | $0.39296 | $98.24 |
| 500 | $0.37052 | $185.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.33751 | $506.26 |
| 3,000 | $0.31826 | $954.78 |
| 4,500 | $0.30752 | $1,383.84 |
| 7,500 | $0.29451 | $2,208.82 |
| 10,500 | $0.28625 | $3,005.62 |
| 15,000 | $0.27776 | $4,166.40 |

