
NRS4018T330MDGJ | |
|---|---|
DigiKey Part Number | 587-2891-2-ND - Tape & Reel (TR) 587-2891-1-ND - Cut Tape (CT) 587-2891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4018T330MDGJ |
Description | FIXED IND 33UH 550MA 552 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Drum Core, Wirewound Inductor 550 mA 552mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS4018T330MDGJ Models |
Category | Current - Saturation (Isat) 700mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 552mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 12MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.23300 | $2.33 |
| 100 | $0.19170 | $19.17 |
| 1,000 | $0.15761 | $157.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.14172 | $496.02 |
| 7,000 | $0.13363 | $935.41 |
| 10,500 | $0.12912 | $1,355.76 |
| 17,500 | $0.12365 | $2,163.88 |
| 24,500 | $0.12019 | $2,944.66 |
| 35,000 | $0.11662 | $4,081.70 |

