
MSASE21GBC6226MTNC12 | |
|---|---|
DigiKey Part Number | 587-MSASE21GBC6226MTNC12TR-ND - Tape & Reel (TR) 587-MSASE21GBC6226MTNC12CT-ND - Cut Tape (CT) 587-MSASE21GBC6226MTNC12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE21GBC6226MTNC12 |
Description | CAP CER 22UF 16V X6S 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE21GBC6226MTNC12 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK212BC6226MG-TT | Taiyo Yuden | 50 | 587-5999-1-ND | $1.17000 | Parametric Equivalent |
| C0805S226M016T | Holy Stone Enterprise Co., Ltd. | 2,640 | 4587-C0805S226M016TCT-ND | $0.94000 | Parametric Equivalent |
| C2012X6S1C226M125AC | TDK | 359,728 | 445-14486-1-ND | $0.79000 | Parametric Equivalent |
| C2012X6S1C226M125DC | TDK | 19,382 | 445-C2012X6S1C226M125DCCT-ND | $0.85000 | Parametric Equivalent |
| CC0805MKX6S7BB226 | YAGEO | 9,057 | 13-CC0805MKX6S7BB226CT-ND | $1.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36916 | $1,107.48 |
| 6,000 | $0.35225 | $2,113.50 |
| 9,000 | $0.34378 | $3,094.02 |
| 15,000 | $0.33439 | $5,015.85 |
| 21,000 | $0.32889 | $6,906.69 |
| 30,000 | $0.32361 | $9,708.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.75000 | $7.50 |
| 50 | $0.57560 | $28.78 |
| 100 | $0.52210 | $52.21 |
| 500 | $0.43170 | $215.85 |
| 1,000 | $0.40372 | $403.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.74100 | $7.41 |
| 50 | $0.56860 | $28.43 |
| 100 | $0.51570 | $51.57 |
| 500 | $0.42640 | $213.20 |
| 1,000 | $0.39877 | $398.77 |

