


HMK105CG560JV-F | |
|---|---|
DigiKey Part Number | 587-5009-2-ND - Tape & Reel (TR) 587-5009-1-ND - Cut Tape (CT) 587-5009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK105CG560JV-F |
Description | CAP CER 56PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK105CG560JV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC04CG560J100NT | Cal-Chip Electronics, Inc. | 10,000 | 4713-GMC04CG560J100NTCT-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.18400 | $1.84 |
| 50 | $0.13160 | $6.58 |
| 100 | $0.11550 | $11.55 |
| 500 | $0.08848 | $44.24 |
| 1,000 | $0.08016 | $80.16 |
| 2,500 | $0.07138 | $178.45 |
| 5,000 | $0.06610 | $330.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06176 | $617.60 |
| 20,000 | $0.05818 | $1,163.60 |
| 30,000 | $0.05639 | $1,691.70 |
| 50,000 | $0.05440 | $2,720.00 |
| 70,000 | $0.05324 | $3,726.80 |
| 100,000 | $0.05213 | $5,213.00 |

