Direct
Upgrade
Direct
Upgrade



EMK325B7226MMHT | |
|---|---|
DigiKey Part Number | 587-3336-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMK325B7226MMHT |
Description | CAP CER 22UF 16V X7R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325B7226MMHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK325B7226MMHP | Taiyo Yuden | 7,492 | 587-5430-1-ND | $1.04000 | Direct |
| EMK325B7226KMHT | Taiyo Yuden | 21,532 | 587-3335-1-ND | $1.39000 | Upgrade |
| CGA6P1X7R1C226M250AC | TDK | 1,909 | 445-5723-1-ND | $1.70000 | Direct |
| GCM32ER71C226KE19L | Murata Electronics | 164,382 | 490-5242-1-ND | $1.31000 | Upgrade |




