4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMK212BJ475KDHT

DigiKey Part Number
587-3324-2-ND - Tape & Reel (TR)
587-3324-1-ND - Cut Tape (CT)
587-3324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK212BJ475KDHT
Description
CAP CER 4.7UF 16V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK212BJ475KDHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK212ABJ475KGHTTaiyo Yuden139,020587-3314-1-ND$0.27000Similar
CGA4J3X5R1C475K125ABTDK15,338445-12659-1-ND$0.51000Similar
In-Stock: 11,043
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.22700$2.27
50$0.16360$8.18
100$0.14420$14.42
500$0.11182$55.91
1,000$0.10184$101.84
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08688$347.52
8,000$0.08132$650.56
12,000$0.07854$942.48
20,000$0.07546$1,509.20
28,000$0.07366$2,062.48
40,000$0.07193$2,877.20
Manufacturers Standard Package