BK1005HM601-TV is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 133,883
Unit Price: $0.15000
Datasheet
600 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 250mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK1005HM601-TV

DigiKey Part Number
587-3866-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BK1005HM601-TV
Description
FERRITE BEAD 600 OHM 0402 1LN
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 250mA 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
BK1005HM601-TV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
500mOhm
Manufacturer
Taiyo Yuden
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.022" (0.55mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Max)
250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM15AG601SH1DMurata Electronics133,883490-7806-1-ND$0.15000Direct
Obsolete
This product is no longer manufactured. View Substitutes