4.7 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
0402 (1005 Metric)
TAIYO YUDEN MLCCs

AMK105BJ475MV-F

DigiKey Part Number
587-1966-2-ND - Tape & Reel (TR)
587-1966-1-ND - Cut Tape (CT)
587-1966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMK105BJ475MV-F
Description
CAP CER 4.7UF 4V X5R 0402
Customer Reference
Detailed Description
4.7 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AMK105BJ475MV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMK105BBJ475MV-FTaiyo Yuden2,451,037587-2787-1-ND$0.17000Upgrade
LMK105BBJ475MVLFTaiyo Yuden112,586587-3408-1-ND$0.23000Upgrade
04024D475MAT2AKYOCERA AVX2,601478-KGM05CR50G475MHCT-ND$0.38000Direct
C0402C475M7PACTUKEMET174,669399-C0402C475M7PACTUCT-ND$1.70000Direct
C1005X5R0G475M050BBTDK35,470445-7398-1-ND$0.19000Direct
In-Stock: 66,874
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.14300$1.43
50$0.10060$5.03
100$0.08770$8.77
500$0.06628$33.14
1,000$0.05968$59.68
2,500$0.05273$131.82
5,000$0.04855$242.75
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04510$451.00
20,000$0.04227$845.40
30,000$0.04086$1,225.80
50,000$0.03928$1,964.00
70,000$0.03837$2,685.90
100,000$0.03748$3,748.00
Manufacturers Standard Package