
TSZU52C5V1 | |
|---|---|
DigiKey Part Number | 1801-TSZU52C5V1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSZU52C5V1 |
Description | DIODE ZENER 5.1V 150MW 603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 150 mW ±4.99% Surface Mount 0603 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 800 mV |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±4.99% | Supplier Device Package 0603 |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.08183 | $1,636.60 |
| 40,000 | $0.08143 | $3,257.20 |

