


TS432AIX RFG | |
|---|---|
DigiKey Part Number | TS432AIXRFGTR-ND - Tape & Reel (TR) TS432AIXRFGCT-ND - Cut Tape (CT) TS432AIXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS432AIX RFG |
Description | IC VREF SHUNT 18V 1% SOT23 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Programmable 1.24V 18 VV ±1% 100 mA SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TS432AIX RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Programmable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.37100 | $3.71 |
| 25 | $0.33000 | $8.25 |
| 100 | $0.28430 | $28.43 |
| 250 | $0.26268 | $65.67 |
| 500 | $0.24958 | $124.79 |
| 1,000 | $0.23883 | $238.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22553 | $676.59 |
| 6,000 | $0.21903 | $1,314.18 |
| 9,000 | $0.21577 | $1,941.93 |
| 15,000 | $0.21216 | $3,182.40 |
| 21,000 | $0.21005 | $4,411.05 |
| 30,000 | $0.20802 | $6,240.60 |
| 75,000 | $0.20365 | $15,273.75 |

