
S1JLSH | |
|---|---|
DigiKey Part Number | 1801-S1JLSHTR-ND - Tape & Reel (TR) 1801-S1JLSHCT-ND - Cut Tape (CT) 1801-S1JLSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1JLSH |
Description | DIODE STD 600V 1.2A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.2A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123HE |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1.2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.27000 | $2.70 |
| 100 | $0.16800 | $16.80 |
| 500 | $0.12376 | $61.88 |
| 1,000 | $0.10941 | $109.41 |
| 2,000 | $0.09730 | $194.60 |
| 5,000 | $0.08416 | $420.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07603 | $760.30 |
| 20,000 | $0.06918 | $1,383.60 |
| 30,000 | $0.06569 | $1,970.70 |
| 50,000 | $0.06176 | $3,088.00 |
| 70,000 | $0.05944 | $4,160.80 |
| 100,000 | $0.05718 | $5,718.00 |

