
P6KE6V8CA | |
|---|---|
DigiKey Part Number | P6KE6V8CAFSTR-ND - Tape & Reel (TR) P6KE6V8CAFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE6V8CA |
Description | TVS DIODE 5.8VWM 10.5VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 57.1A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 57.1A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 5.8V | Supplier Device Package |
Voltage - Breakdown (Min) 6.45V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE6.8CA-E3/54 | Vishay General Semiconductor - Diodes Division | 4,422 | P6KE6.8CA-E3/54GICT-ND | $1.60000 | Direct |
| BZW04-5V8B | STMicroelectronics | 91 | 497-12758-1-ND | $0.94000 | Similar |
| P6KE6.8CA | Littelfuse Inc. | 7,279 | 18-P6KE6.8CACT-ND | $1.11000 | Similar |
| P6KE6.8CA-TP | MCC (Micro Commercial Components) | 4,000 | P6KE6.8CA-TPMSCT-ND | $0.62000 | Similar |
| P6KE6.8CA/B | YAGEO | 2,662 | 13-P6KE6.8CA/BCT-ND | $0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.15000 | $2.15 |
| 10 | $1.35800 | $13.58 |
| 100 | $0.89960 | $89.96 |
| 500 | $0.70284 | $351.42 |
| 1,000 | $0.63948 | $639.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.21390 | $748.65 |
| 7,000 | $0.19551 | $1,368.57 |
| 10,500 | $0.18614 | $1,954.47 |
| 17,500 | $0.17561 | $3,073.17 |
| 24,500 | $0.16937 | $4,149.56 |
| 35,000 | $0.16331 | $5,715.85 |

