
P6KE350CA | |
|---|---|
DigiKey Part Number | P6KE350CAFSTR-ND - Tape & Reel (TR) P6KE350CAFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE350CA |
Description | TVS DIODE 300VWM 482VC DO15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 1.3A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE350CA Models |
Category | Current - Peak Pulse (10/1000µs) 1.3A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 300V | Supplier Device Package |
Voltage - Breakdown (Min) 332V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 482V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.57000 | $1.57 |
| 10 | $0.98100 | $9.81 |
| 100 | $0.64070 | $64.07 |
| 500 | $0.49390 | $246.95 |
| 1,000 | $0.44661 | $446.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.37933 | $1,327.65 |
| 7,000 | $0.35022 | $2,451.54 |
| 10,500 | $0.33539 | $3,521.60 |
| 17,500 | $0.31873 | $5,577.78 |
| 24,500 | $0.30886 | $7,567.07 |
| 35,000 | $0.29928 | $10,474.80 |

