
HPC 8040NV-4R7M | |
|---|---|
DigiKey Part Number | 4816-HPC8040NV-4R7MTR-ND - Tape & Reel (TR) 4816-HPC8040NV-4R7MCT-ND - Cut Tape (CT) 4816-HPC8040NV-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 8040NV-4R7M |
Description | FIXED IND 4.7UH 5.3A 19.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 5.3 A 19.5mOhm 3131 (8080 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3131 (8080 Metric) | |
Supplier Device Package | 8040 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.63200 | $6.32 |
| 25 | $0.57840 | $14.46 |
| 50 | $0.54160 | $27.08 |
| 100 | $0.50720 | $50.72 |
| 250 | $0.46544 | $116.36 |
| 500 | $0.43632 | $218.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.40922 | $409.22 |
| 2,000 | $0.38393 | $767.86 |
| 3,000 | $0.36994 | $1,109.82 |
| 5,000 | $0.35310 | $1,765.50 |
| 7,000 | $0.34247 | $2,397.29 |
| 10,000 | $0.33158 | $3,315.80 |

