
HPC 252010BMV-2R2M | |
|---|---|
DigiKey Part Number | 4816-HPC252010BMV-2R2MTR-ND - Tape & Reel (TR) 4816-HPC252010BMV-2R2MCT-ND - Cut Tape (CT) 4816-HPC252010BMV-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 252010BMV-2R2M |
Description | FIXED IND 2.2UH 1.8A 132 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 1.8 A 132mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 132mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 252010 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.41700 | $4.17 |
| 100 | $0.33400 | $33.40 |
| 1,000 | $0.26920 | $269.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24324 | $729.72 |
| 6,000 | $0.22829 | $1,369.74 |
| 9,000 | $0.22000 | $1,980.00 |
| 15,000 | $0.21004 | $3,150.60 |
| 21,000 | $0.20374 | $4,278.54 |
| 30,000 | $0.19729 | $5,918.70 |

