

TI900-20-20-0.12-0 | |
|---|---|
DigiKey Part Number | 1168-TI900-20-20-0.12-0-ND |
Manufacturer | |
Manufacturer Product Number | TI900-20-20-0.12-0 |
Description | THERM PAD 20MMX20MM WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 20.00mm x 20.00mm Square |
Datasheet | Datasheet |
Category | Thickness 0.0050" (0.127mm) |
Manufacturer t-Global Technology | Material Silicone |
Series | Backing, Carrier Viscose |
Packaging Box | Color White |
Part Status Active | Thermal Conductivity 1.8W/m-K |
Type Conductive Insulator Pad | Shelf Life 24 Months |
Shape Square | Base Product Number |
Outline 20.00mm x 20.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.56400 | $5.64 |
| 25 | $0.53640 | $13.41 |
| 50 | $0.51720 | $25.86 |
| 100 | $0.49870 | $49.87 |
| 250 | $0.47496 | $118.74 |
| 500 | $0.45784 | $228.92 |
| 1,000 | $0.44128 | $441.28 |
| 5,000 | $0.40510 | $2,025.50 |

