TG-CJP-12-LI98 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


t-Global Technology
In Stock: 107
Unit Price: $0.32000
Datasheet

Similar


t-Global Technology
In Stock: 11,680
Unit Price: $2.16000
Datasheet
Heat Sink Ceramic Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink Ceramic Top Mount
TG-CJP-12-LI98
TG-CJP-12-LI98

TG-CJP-12-LI98

DigiKey Part Number
1168-2211-ND
Manufacturer
Manufacturer Product Number
TG-CJP-12-LI98
Description
CERAMIC HEATSINK
Customer Reference
Detailed Description
Heat Sink Ceramic Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.472" (12.00mm)
Mfr
Width
0.472" (12.00mm)
Packaging
Bulk
Fin Height
0.394" (10.00mm)
Part Status
Obsolete
Material
Type
Top Mount
Shelf Life
12 Months
Attachment Method
Thermal Tape, Adhesive (Included)
Base Product Number
Shape
Square, Pin Fins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG-T1000-10-10-0.25-5PTt-Global Technology1071168-TG-T1000-10-10-0.25-5PT-ND$0.32000Similar
XL25W-12-12-10t-Global Technology11,6801168-XL25W-12-12-10-ND$2.16000Similar
Obsolete
This product is no longer manufactured. View Substitutes