Thermal Pad Pink 40.00mm x 40.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Pink 40.00mm x 40.00mm Square
T-Global TG-A9000 Series Ultra-Soft Silicone Pads | Datasheet Preview

TG-A9000-40-40-0.8

DigiKey Part Number
1168-TG-A9000-40-40-0.8-ND
Manufacturer
Manufacturer Product Number
TG-A9000-40-40-0.8
Description
THERM PAD 40X40MM PINK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 40.00mm x 40.00mm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square
Manufacturer
t-Global Technology
Outline
40.00mm x 40.00mm
Series
Thickness
0.0315" (0.800mm)
Packaging
Bulk
Color
Pink
Part Status
Active
Thermal Conductivity
9.0W/m-K
Usage
Multi
Shelf Life
24 Months
Type
Conductive Pad, Sheet
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$4.59000$4.59
10$4.06900$40.69
25$3.87560$96.89
50$3.73560$186.78
100$3.60050$360.05
250$3.42944$857.36
500$3.30532$1,652.66
1,000$3.18554$3,185.54
5,000$2.92343$14,617.15
Manufacturers Standard Package