MFR Recommended


TG-A486A-150-150-0.3-2A | |
|---|---|
DigiKey Part Number | 1168-TG-A486A-150-150-0.3-2A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A486A-150-150-0.3-2A |
Description | THERM PAD 150MMX150MM W/ADH |
Customer Reference | |
Detailed Description | Thermal Pad Henna 150.00mm x 150.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0120" (0.305mm) |
Manufacturer t-Global Technology | Material Silicone Elastomer |
Series | Adhesive Adhesive - Both Sides |
Packaging Bulk | Color Henna |
Part Status Obsolete | Thermal Conductivity 4.0W/m-K |
Type Conductive Pad, Sheet | Shelf Life 12 Months |
Shape Square | Base Product Number |
Outline 150.00mm x 150.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG-AH486-150-150-0.3-2A | t-Global Technology | 43 | 1168-TG-AH486-150-150-0.3-2A-ND | $16.48000 | MFR Recommended |


