
TG-A3500F-310-310-0.8 | |
|---|---|
DigiKey Part Number | 1168-TG-A3500F-310-310-0.8-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500F-310-310-0.8 |
Description | THERM PAD 310MMX310MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 310.00mm x 310.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0315" (0.800mm) |
Manufacturer t-Global Technology | Material Silicone |
Series | Adhesive Tacky - One Side |
Packaging Bulk | Backing, Carrier Fiberglass |
Part Status Active | Color Yellow |
Usage Multi | Thermal Conductivity 3.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Manufacture |
Outline 310.00mm x 310.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $94.02000 | $188.04 |

